Texas Instruments OPA317IDBVR

Low Offset, Rail-to-Rail I/O Operational Amplifier 5-SOT-23 -40 to 125
$ 0.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA317IDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages13 years ago

Arrow.cn

Inventory History

3 month trend:
-9.91%

CAD Models

Download Texas Instruments OPA317IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.358
$ 0.774
Stock
641,814
707,510
Authorized Distributors
4
2
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.15 V/µs
0.15 V/µs
Gain Bandwidth Product
300 kHz
300 kHz
Input Offset Voltage (Vos)
20 µV
20 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
108 dB
108 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
21 µA
21 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

SP Amp Zero Drift Amplifier Single R-R I/O 5.5V 5-Pin SOT-23 T/R - Tape and Reel
Texas InstrumentsOPA330AIDBVR
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Texas InstrumentsOPA330AIDBVRG4
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Texas InstrumentsTLV333IDBVR
CMOS Operational Amplifiers Zero-Drift | IC OPAMP ZER-DRIFT 1CIRC SOT23-5

Descriptions

Descriptions of Texas Instruments OPA317IDBVR provided by its distributors.

Low Offset, Rail-to-Rail I/O Operational Amplifier 5-SOT-23 -40 to 125
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
300kHz 20uV 275pA Single channel SOT-23-5 Precision Op Amps ROHS
Operational Amplifier, 1 Func, 90uV Offset-Max, CMOS, PDSO5
ROHS3Compliant EAR99 OPA317 Tape & Reel (TR) op amp amplifier circuit 2.9mm 0.0003muA 20muV 300kHz
Operational Amplifiers - Op Amps Low Offset,RRIO Op Amp
Op Amp, 21μA, 150mV/μs, 55nV/rtHz@5.5V, 300kHz, Shutdown, Rail-to-Rail, 1-Ch, 1.8V to ±2.75V, 5.5V, 20μV, 275pA, Zero-Drift, SOT-23-5, SMD, Adhesive Mount, 1.45mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.