Texas Instruments OPA2743UA/2K5

Op Amp Dual Wideband Amplifier R-R I/O ±6V/12V Automotive 8-Pin SOIC T/R
$ 2.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2743UA/2K5.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet16 pages15 years ago
Datasheet16 pages18 years ago

Upverter

Inventory History

3 month trend:
-6.55%

CAD Models

Download Texas Instruments OPA2743UA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.285
$ 3.725
$ 3.725
Stock
504,947
254,840
254,840
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
10 V/µs
10 V/µs
10 V/µs
Gain Bandwidth Product
7 MHz
7 MHz
7 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3.5 V
3.5 V
3.5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
-
1.1 mA
1.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2743UA/2K5.

Related Parts

Texas InstrumentsTLV2772CD
Dual, 5.5-V, 5.1-MHz, high slew rate (10.5-V/μs) operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLV2772AID
Op Amp Dual High Output Current Amplifier R-R O/P ±3V/6V 8-Pin SOIC Tube
Texas InstrumentsTLV2772IDR
Dual, 5.5-V, 5.1-MHz, high slew rate (10.5-V/μs) operational amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments OPA2743UA/2K5 provided by its distributors.

Op Amp Dual Wideband Amplifier R-R I/O ±6V/12V Automotive 8-Pin SOIC T/R
Dual, 12-V, 7-MHz operational amplifier 8-SOIC -40 to 85
1.1mA(x2 Channels) 10V/¦Ìs 30nV/rtHz 7MHz Rail to Rail 20mA 2 2 ¡À6V,12V 1.5mV 1pA CMOS SOIC-8 , 4.9mm*3.91mm*1.58mm
ROHS3Compliant EAR99 OPA2743 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 4.9mm 0.00001muA 7mV 7000kHz
OPA2743 12V, 7MHZ, RAIL-TO-RAIL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2743UA-2K5
  • OPA2743UA2K5