Texas Instruments OPA2743UA

Op Amp Dual Wideband Amplifier R-R I/O ±6V/12V Automotive 8-Pin SOIC Tube
$ 3.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2743UA.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages14 years ago

Newark

Farnell

iiiC

Jameco

Inventory History

3 month trend:
-40.13%

CAD Models

Download Texas Instruments OPA2743UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.725
$ 2.285
$ 2.285
Stock
254,840
504,947
504,947
Authorized Distributors
5
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
10 V/µs
10 V/µs
10 V/µs
Gain Bandwidth Product
7 MHz
7 MHz
7 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3.5 V
3.5 V
3.5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
1.1 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2743UA.

Related Parts

Texas InstrumentsTLV2772CD
Dual, 5.5-V, 5.1-MHz, high slew rate (10.5-V/μs) operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLV2772AID
Op Amp Dual High Output Current Amplifier R-R O/P ±3V/6V 8-Pin SOIC Tube
Texas InstrumentsTLV2772ID
Dual, 5.5-V, 5.1-MHz, high slew rate (10.5-V/μs) operational amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments OPA2743UA provided by its distributors.

Op Amp Dual Wideband Amplifier R-R I/O ±6V/12V Automotive 8-Pin SOIC Tube
Dual, 12-V, 7-MHz operational amplifier 8-SOIC -40 to 85
IC, OP AMP, DUAL RRIO, SMD, SOIC8; No. of Amplifiers: 2 Amplifier; Bandwidth: 7MHz; Slew Rate: 10V/µs; Supply Voltage Range: ± 1.75V to ± 6V; Amplifier Case Style: S; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2743UA .