Texas Instruments OPA2743EA/2K5

Dual, 12-V, 7-MHz operational amplifier 8-VSSOP -40 to 85
$ 2.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2743EA/2K5.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Datasheet16 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages19 years ago

Upverter

HQonline

DigiKey

Sierra IC

Inventory History

3 month trend:
-66.04%

CAD Models

Download Texas Instruments OPA2743EA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.409
$ 3.65
Stock
215,994
142,967
Authorized Distributors
1
4
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
7 MHz
7 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
3.5 V
3.5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
-
1.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2743EA/2K5.

Related Parts

Texas InstrumentsLM8262MM
Dual, 22-V, 21-MHz operational amplifier 8-VSSOP -40 to 85
Texas InstrumentsOPA2322AIDGKT
Dual, 5.5-V, 20-MHz, low noise (8.5-nV/√Hz), RRIO operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA2322AQDGKRQ1
Op Amp Dual Low Noise Amplifier R-R I/O ±2.75V/5.5V Automotive 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments OPA2743EA/2K5 provided by its distributors.

Dual, 12-V, 7-MHz operational amplifier 8-VSSOP -40 to 85
Op Amp Dual Wideband Amplifier R-R I/O ±6V/12V 8-Pin VSSOP T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:CMOS; Gain Bandwidth -3db:7MHz; Slew Rate:10V/µs; Supply Voltage Min:3.5V; Supply Voltage Max:12V; No. of Pins:8; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2743EA-2K5
  • OPA2743EA2K5