Texas Instruments LM8262MM

Dual, 22-V, 21-MHz operational amplifier 8-VSSOP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM8262MM.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages13 years ago
Technical Drawing2 pages20 years ago

Farnell

element14 APAC

National Semiconductor

Newark

CAD Models

Download Texas Instruments LM8262MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM8262MM.

Related Parts

Texas InstrumentsOPA2381AIDGKT
Precision, Low Power, Transimpedance Amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA2322AIDGKT
Dual, 5.5-V, 20-MHz, low noise (8.5-nV/√Hz), RRIO operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsSM73307MM/NOPB
IC OPAMP GP 2 CIRCUIT 8VSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP

Descriptions

Descriptions of Texas Instruments LM8262MM provided by its distributors.

Dual, 22-V, 21-MHz operational amplifier 8-VSSOP -40 to 85
Non-RoHS Compliant EAR99 LM8262 Tin/Lead (Sn/Pb) op amp buffer circuit 3mm 1.05muA 7mV 21000kHz
Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8
Dual RRIO, High Output Current and Unlimited Cap Load Op Amp in VSSOP | IC OPAMP GP 2 CIRCUIT 8VSSOP
OP Amp Dual GP R-R I/O ±11V/22V 8-Pin MSOP T/R
OP AMP, DUAL RRIO, SMD, MINI SOIC8; Op Amp Type:High Current; No. of Amplifiers:2; Bandwidth:21MHz; Slew Rate:15V/µs; Supply Voltage Range:2.5V to 22V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Rail - Rail Input / Output (RRIO); Base Number:8262; Gain Bandwidth:21MHz; I/O Type:Rail-Rail I/O; Input Offset Voltage Max:7mV; Operating Temperature Max:125°C; Operating Temperature Min:0°C; Package / Case:Mini SOIC; Slew Rate:12V/µs; Supply Voltage + Nom:22V; Supply Voltage Max:22V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.