Texas Instruments OPA2703EA/250G4

Op Amp Dual Low Input Bias Current Amplifier R-R I/O ±6V/12V 8-Pin VSSOP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2703EA/250G4.

Texas Instruments

Datasheet19 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages19 years ago

Newark

iiiC

CAD Models

Download Texas Instruments OPA2703EA/250G4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.011
$ 4.011
Stock
179,145
150,433
150,433
Authorized Distributors
0
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.6 V/µs
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
750 µV
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
93.98 dB
93.98 dB
93.98 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
-
160 µA
160 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2703EA/250G4.

Related Parts

ROHS3Compliant EAR99 LM258 Tape & Reel (TR) op amp amplifier circuit 3.1mm 0.3muA 5mV 65dB
STMicroelectronicsLM2904YST
ROHS3Compliant EAR99 LM2904 Matte Tin (Sn) op amp buffer circuit 3mm 0.15muA 12V 1100kHz
MicrochipMCP6L02T-E/MS
MCP6L02 Series 6 V 1 MHz Dual Rail-to-Rail Operational Amplifier - MSOP-8
MicrochipMCP6002T-I/MS
MCP6002 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - MSOP-8
MicrochipMCP6002-I/MS
MCP6002 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - MSOP-8
ROHS3Compliant EAR99 LM358 Tape & Reel (TR) op amp amplifier circuit 3.1mm 0.5muA 7mV 65dB

Descriptions

Descriptions of Texas Instruments OPA2703EA/250G4 provided by its distributors.

Op Amp Dual Low Input Bias Current Amplifier R-R I/O ±6V/12V 8-Pin VSSOP T/R
Dual, 12-V, 1-MHz operational amplifier 8-VSSOP -40 to 85
12V, CMOS, RAIL-TO-RAIL I/O, OPERATIONAL AMPLIFIER<AZ
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:CMOS; Gain Bandwidth -3db:1MHz; Slew Rate:0.6V/µs; Supply Voltage Min:3.6V; Supply Voltage Max:12V; No. of Pins:8; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2703EA-250G4
  • OPA2703EA250G4