Texas Instruments OPA2694IDG4

Dual, Wideband, Low Power, Current Feedback Operational Amplifier 8-SOIC -40 to 85
$ 4.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2694IDG4.

Texas Instruments

Datasheet22 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet27 pages18 years ago
Datasheet4 pages25 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA2694IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.54
$ 5.109
$ 5.109
Stock
44,284
218,659
218,659
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1700 V/µs
1700 V/µs
1700 V/µs
Gain Bandwidth Product
1.5 GHz
1.5 GHz
1.5 GHz
Input Offset Voltage (Vos)
3.2 mV
3.2 mV
3.2 mV
Power Supply Rejection Ratio (PSRR)
53 dB
53 dB
53 dB
Common Mode Rejection Ratio
54 dB
54 dB
54 dB
Min Supply Voltage
7 V
7 V
7 V
Max Supply Voltage
12.6 V
12.6 V
12.6 V
Operating Supply Current
11.6 mA
11.6 mA
11.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2694IDG4.

Related Parts

Texas InstrumentsOPA2691ID
Dual wideband current feedback operational amplifier with disable 8-SOIC -40 to 85
Texas InstrumentsOPA2691IDR
Dual wideband current feedback operational amplifier with disable 8-SOIC -40 to 85
Texas InstrumentsOPA2691IDG4
Dual Wideband Current Feedback Operational Amplifier,with Disable 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2694IDG4 provided by its distributors.

Dual, Wideband, Low Power, Current Feedback Operational Amplifier 8-SOIC -40 to 85
Op Amp Dual High Speed Amplifier ±6.3V 8-Pin SOIC Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Current Feedback; Gain Bandwidth -3db:1500MHz; Slew Rate:1700V/µs; Supply Voltage Min:7V; Supply Voltage Max:12.6V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.