Texas Instruments OPA2690ID

Dual Wideband, Voltage Feedback Operational Amplifier with Disable 8-SOIC -40 to 85
$ 4.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2690ID.

Texas Instruments

Datasheet38 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet33 pages18 years ago
Datasheet31 pages18 years ago
Datasheet30 pages18 years ago

HQonline

Newark

iiiC

Jameco

Inventory History

3 month trend:
+5.46%

CAD Models

Download Texas Instruments OPA2690ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.477
$ 3.796
$ 3.796
Stock
7,525,215
151,037
151,037
Authorized Distributors
4
0
0
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1800 V/µs
1800 V/µs
1800 V/µs
Gain Bandwidth Product
250 MHz
250 MHz
250 MHz
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
72 dB
72 dB
72 dB
Common Mode Rejection Ratio
58 dB
58 dB
58 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
11 mA
11 mA
11 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2690ID.

Related Parts

Texas InstrumentsOPA2677U
Operational Amplifier, Dual, 220 Mhz, 2, 1800 V/ S, 2.5V To 6V, Soic, 8 Rohs Compliant: Yes
Texas InstrumentsOPA2691IDR
Dual wideband current feedback operational amplifier with disable 8-SOIC -40 to 85
Texas InstrumentsOPA2677U/2K5
High Output Current Operational Amplifier

Descriptions

Descriptions of Texas Instruments OPA2690ID provided by its distributors.

Dual Wideband, Voltage Feedback Operational Amplifier with Disable 8-SOIC -40 to 85
Op Amp, Dual Vfb, Smd, 2690, Soic8; Msl:Msl 2 - 1 Year; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2690ID
Op Amp Dual High Speed Amplifier ±6V/12V 8-Pin SOIC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2690ID .
  • OPA2690ID.