Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA2677U/2K5

Operational Amplifier, 2 Func, 4500uV Offset-Max, BIPolar, PDSO8
$ 3.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2677U/2K5.

Texas Instruments

Datasheet38 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet36 pages18 years ago
Datasheet4 pages25 years ago

iiiC

Inventory History

3 month trend:
-0.29%

CAD Models

Download Texas Instruments OPA2677U/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.26
$ 4.458
$ 4.458
Stock
1,325,563
4,463,129
4,463,129
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1800 V/µs
1800 V/µs
1800 V/µs
Gain Bandwidth Product
2 GHz
2 GHz
2 GHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
52 dB
52 dB
52 dB
Common Mode Rejection Ratio
49 dB
49 dB
49 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
18 mA
18 mA
18 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2677U/2K5.

Related Parts

Texas InstrumentsOPA2674IDR
Dual, Wideband, High Output Current Amplifier and DSL/PLC Line Driver with Current Limit 8-SOIC -40 to 85
Texas InstrumentsOPA2674ID
Op Amp Dual High Output Current Amplifier ±6.3V/12.6V 8-Pin SOIC Tube
Texas InstrumentsOPA2691ID
Dual wideband current feedback operational amplifier with disable 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2677U/2K5 provided by its distributors.

Operational Amplifier, 2 Func, 4500uV Offset-Max, BIPolar, PDSO8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Wideband; Gain Bandwidth -3db:220MHz; Slew Rate:1800V/µs; Supply Voltage Min:5V; Supply Voltage Max:12V; No. of Pins:8 ;RoHS Compliant: Yes
18mA(x2 Channels) 2KV/μs 2nV/rtHz@ 5V 2GHz Differential 500mA 2 2 ±6.3V,12.6V 800μV 10μA 250MHz Current Feedback SOIC-8 SMD mount,glue mount 1.75mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2677U 2K5
  • OPA2677U-2K5
  • OPA2677U2K5