Texas Instruments OPA2684IDCNTG4

Dual, Low Power, Current Feedback Operational Amplifier 8-SOT-23 -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2684IDCNTG4.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages14 years ago
Technical Drawing2 pages16 years ago
Datasheet4 pages25 years ago

iiiC

CAD Models

Download Texas Instruments OPA2684IDCNTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.825
Stock
83,838
193,860
Authorized Distributors
0
2
Case/Package
SOT-23
SOT-23
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
820 V/µs
-
Gain Bandwidth Product
1.9 GHz
1.9 GHz
Input Offset Voltage (Vos)
3.3 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
58 dB
58 dB
Common Mode Rejection Ratio
52 dB
52 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
1.7 mA
1.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2684IDCNTG4.

Related Parts

Texas InstrumentsOPA2683IDCNT
Very-low-power dual-current feedback operational amplifier 8-SOT-23 -40 to 85
Texas InstrumentsOPA2683IDCNR
Very-low-power dual-current feedback operational amplifier 8-SOT-23 -40 to 85
Analog DevicesAD8039ARTZ-REEL7
Dual 400nA 425V/us 350MHz 3mV SOT-23-8 Operational Amplifier ROHS
Texas InstrumentsOPA2652E/250
SpeedPlus™ Dual, 700MHz, Voltage-Feedback Operational Amplifier 8-SOT-23 -40 to 85
Analog DevicesAD8039ARTZ-R2
Op Amp Dual Low Power Amplifier ±6V/12V 8-Pin SOT-23 T/R
Analog DevicesAD8030ARJZ-R2
Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V Automotive 8-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments OPA2684IDCNTG4 provided by its distributors.

Dual, Low Power, Current Feedback Operational Amplifier 8-SOT-23 -40 to 125
Op Amp Dual High Speed Amplifier ±6V/12V 8-Pin SOT-23 T/R
IC OPAMP CFA 2 CIRCUIT SOT23-8
ROHS3Compliant EAR99 OPA2684 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 2.9mm 10muA 5V 210000kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.