Texas Instruments OPA2683IDCNT

Very-low-power dual-current feedback operational amplifier 8-SOT-23 -40 to 85
$ 4.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2683IDCNT.

Texas Instruments

Datasheet36 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet33 pages18 years ago
Datasheet4 pages25 years ago

Newark

Sierra IC

LCSC

iiiC

Inventory History

3 month trend:
+77.95%

CAD Models

Download Texas Instruments OPA2683IDCNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.96
$ 4.83
Stock
210,085
328,128
Authorized Distributors
3
0
Case/Package
SOT-23
SOT-23
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
540 V/µs
540 V/µs
Gain Bandwidth Product
1.44 GHz
1.44 GHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
Common Mode Rejection Ratio
51 dB
51 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
1.88 mA
1.88 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2683IDCNT.

Related Parts

Texas InstrumentsOPA2684IDCNT
Dual, Low Power, Current Feedback Operational Amplifier 8-SOT-23 -40 to 85
Texas InstrumentsOPA2684IDCNTG4
Dual, Low Power, Current Feedback Operational Amplifier 8-SOT-23 -40 to 125
Analog DevicesAD8039ARTZ-R2
Op Amp Dual Low Power Amplifier ±6V/12V 8-Pin SOT-23 T/R
Analog DevicesAD8039ARTZ-REEL7
Dual 400nA 425V/us 350MHz 3mV SOT-23-8 Operational Amplifier ROHS
Analog DevicesAD8030ARJZ-R2
Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V Automotive 8-Pin SOT-23 T/R
Texas InstrumentsOPA2652E/250
SpeedPlus™ Dual, 700MHz, Voltage-Feedback Operational Amplifier 8-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2683IDCNT provided by its distributors.

Very-low-power dual-current feedback operational amplifier 8-SOT-23 -40 to 85
Operational Amplifier, 2 Func, 3500uV Offset-Max, 145MHz Band Width, BIPolar, PDSO8
Op Amp Dual High Speed Amplifier ±6V/12V 8-Pin SOT-23 T/R
1.88mA (x2 Ch) 540V/μs 4.4nV/rtHz 200MHz Diff 150mA 2 2 ±6V 12V 1.5mV 3μA Current Feedback SOT-23-8 SMD, Adhesive Mount 2.9mm × 1.63mm × 1.1mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.