Texas Instruments OPA251UA/2K5

Op Amp Single Low Offset Voltage Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA251UA/2K5.

Newark

Datasheet22 pages11 years ago
Datasheet21 pages12 years ago

Texas Instruments

Arrow Electronics

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+3.37%

CAD Models

Download Texas Instruments OPA251UA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.05
$ 2.464
Stock
324,187
464,017
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.01 V/µs
0.01 V/µs
Gain Bandwidth Product
35 kHz
35 kHz
Input Offset Voltage (Vos)
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
27 µA
27 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsOPA251UA
Operational Amplifier Single General Purpose Rail to Rail Output ±18V/36V 8-Pin SOIC Tube
Texas InstrumentsOPA241UA
Op Amp Single Low Offset Voltage Amplifier R-R O/P ±18V/36V 8-Pin SOIC Tube
Texas InstrumentsOPA241UAG4
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Texas Instruments OPA251UA/2K5 provided by its distributors.

Op Amp Single Low Offset Voltage Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R
Single, 15V single-supply, micro power operational amplifiers 8-SOIC -40 to 85
Operational Amplifier, 1 Func, 300uV Offset-Max, PDSO8
35kHz 4nA Single channel SOIC-8 Precision Op Amps ROHS
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Micropower; Gain Bandwidth -3db:35kHz; Slew Rate:0.01V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:36V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA251UA-2K5
  • OPA251UA2K5