Texas Instruments OPA251UA

Operational Amplifier Single General Purpose Rail to Rail Output ±18V/36V 8-Pin SOIC Tube
$ 2.738
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA251UA.

element14 APAC

Datasheet22 pages11 years ago

Texas Instruments

Upverter

Newark

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA251UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.738
$ 2.05
Stock
459,310
332,769
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.01 V/µs
0.01 V/µs
Gain Bandwidth Product
35 kHz
35 kHz
Input Offset Voltage (Vos)
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
27 µA
27 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsOPA251UA/2K5
Op Amp Single Low Offset Voltage Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R
Texas InstrumentsOPA251UAG4
Single-Supply, MicroPower Operational Amplifiers 8-SOIC -40 to 85
Texas InstrumentsOPA241UA
Op Amp Single Low Offset Voltage Amplifier R-R O/P ±18V/36V 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments OPA251UA provided by its distributors.

Operational Amplifier Single General Purpose Rail to Rail Output ±18V/36V 8-Pin SOIC Tube
Single, 15V single-supply, micro power operational amplifiers 8-SOIC -40 to 85
Op-Amp, 35Khz, 0.01V/Us, Soic-8; No. Of Amplifiers:1 Amplifier; Bandwidth:35Khz; Slew Rate:0.01V/Μs; Supply Voltage Range:2.7V To 36V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA251UA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA251UA .
  • OPA251UA.