Texas Instruments OPA241UA/2K5

Op Amp Single Low Offset Voltage Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA241UA/2K5.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet16 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Augswan

iiiC

Inventory History

3 month trend:
+4.44%

CAD Models

Download Texas Instruments OPA241UA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.05
$ 2.464
$ 2.464
Stock
268,740
312,648
312,648
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.01 V/µs
0.01 V/µs
0.01 V/µs
Gain Bandwidth Product
35 kHz
35 kHz
35 kHz
Input Offset Voltage (Vos)
250 µV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
27 µA
27 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA241UA
Op Amp Single Low Offset Voltage Amplifier R-R O/P ±18V/36V 8-Pin SOIC Tube
Texas InstrumentsOPA241UAG4
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA251UA
Operational Amplifier Single General Purpose Rail to Rail Output ±18V/36V 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments OPA241UA/2K5 provided by its distributors.

Op Amp Single Low Offset Voltage Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R
Single channel 4nA 0.01V/us 35kHz Rail-to-Rail Output 100uV SOIC-8 Operational Amplifier ROHS
Single, 5V single-supply, micro power operational amplifiers 8-SOIC -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA241UA 2K5
  • OPA241UA2K5