Texas Instruments OPA2380AIDGKT

OPA2380 - Dual, High-Speed Precision Transimpedance Amplifier 8-VSSOP -40 to 125
$ 4.751
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2380AIDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages19 years ago

Newark

element14 APAC

HQonline

DigiKey

Inventory History

3 month trend:
-23.85%

CAD Models

Download Texas Instruments OPA2380AIDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsOPA2381AIDGKT
Precision, Low Power, Transimpedance Amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA2381AIDGKR
Precision, Low Power, Transimpedance Amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA2301AIDGKR
Low-Noise, High-Speed, 16-Bit Accurate CMOS Operational Amplifier 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments OPA2380AIDGKT provided by its distributors.

OPA2380 - Dual, High-Speed Precision Transimpedance Amplifier 8-VSSOP -40 to 125
SP Amp Transimpedance Amp Dual 5.5V 8-Pin VSSOP T/R
Precision Operational Amplifier
Amp, Transimpedance, 2380, Msop8; Supply Voltage:5.5V; Gain Bandwidth:90Mhz; Input Current Min:7.5Ma; Input Current Max:9.5Ma; Differential Output Voltage:400Mv; Amplifier Case Style:Msop; No. Of Pins:8Pins; Output Resistance:40Ohm; Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2380AIDGKT
AMP, TRANSIMPEDANCE, 2380, MSOP8; Tension, alimentation: 5.5V; Gain, bande-passante: 90MHz; Courant d'entrée min.: 7.5mA; Courant d'entrée max..: 9.5mA; Tension de sortie différentielle: 400mV; Type de boîtier d'amplificateur

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2380AIDGKT .