Texas Instruments OPA2369AIDCNTG4

Dual, 1.8-V, 700-nA, zero-crossover rail-to-rail I/O operational amplifier 8-SOT-23 -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2369AIDCNTG4.

Texas Instruments

Datasheet21 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet20 pages18 years ago

Farnell

Newark

CAD Models

Download Texas Instruments OPA2369AIDCNTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.71
$ 1.71
Stock
158,491
194,680
194,680
Authorized Distributors
0
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.005 V/µs
0.005 V/µs
0.005 V/µs
Gain Bandwidth Product
12 kHz
12 kHz
12 kHz
Input Offset Voltage (Vos)
750 µV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
106.02 dB
106.02 dB
106.02 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
700 nA
700 nA
700 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD8502ARJZ-REEL7
Op Amp Dual Micropower Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOT-23 T/R
Analog DevicesAD8502ARJZ-R2
Op Amp Dual Micropower Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOT-23 T/R
Analog DevicesMAX4232AKA+T
MAX4232 Series 5.5 V 10 MHz Rail to Rail Operational Amplifier - SOT-23-8
Analog DevicesMAX4337EKA+T
ROHS3Compliant EAR99 Tin (Sn) Strip op amp amplifier circuit 1.45mm 0.6muA 600muV 5000kHz
Analog DevicesMAX4482AKA+T
Single/Dual/Quad, Low-Cost, Single-Supply, Rail-to-Rail Op Amps with Shutdown
STMicroelectronicsTSV622ILT
IC OPAMP GP 420KHZ RRO SOT23-8 / CMOS Amplifier 2 Circuit Rail-to-Rail SOT-23-8

Descriptions

Descriptions of Texas Instruments OPA2369AIDCNTG4 provided by its distributors.

Dual, 1.8-V, 700-nA, zero-crossover rail-to-rail I/O operational amplifier 8-SOT-23 -40 to 85
Op Amp Dual Low Power Amplifier R-R I/O 5.5V 8-Pin SOT-23 T/R
IC, OP AMP 1.8 V, 1UA MAX; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: -; Vitesse de balayage: 0.005V/µs; Gamme de tension d'alimentation: 1.8V à 5.5V; Type de boîtier d'amplificateur: SOT-23; Nombre de broches: 8
Ic, Op Amp 1.8 V, 1Ua Max; No. Of Amplifiers:2 Amplifier; Bandwidth:-; Slew Rate:0.005V/µs; Supply Voltage Range:1.8V To 5.5V; Amplifier Case Style:sot-23; No. Of Pins:8Pins; Operating Temperature Min:-55°C; Operating Temperature Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2369AIDCNTG4 .