Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8052ARM-REEL

IC, Operational Amplifier, DUAL, BIPOLAR, TSSOP, 8PIN, PLASTIC
$ 2.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8052ARM-REEL.

Arrow Electronics

Datasheet24 pages17 years ago

Analog Devices

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8052ARM-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.13
$ 3.88
$ 3.88
Stock
261,570
438,848
438,848
Authorized Distributors
1
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
-
145 V/µs
145 V/µs
Gain Bandwidth Product
80 MHz
80 MHz
80 MHz
Input Offset Voltage (Vos)
1.7 mV
11 mV
11 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
88 dB
88 dB
88 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
4.8 mA
11 mA
11 mA

Related Parts

Texas InstrumentsLMH6643MMX
Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifiers 8-VSSOP -40 to 85
Texas InstrumentsOPA2354AIDGKR
250MHz, Rail-to-Rail I/O, CMOS Dual Operational Amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA2354AIDGKTG4
250MHz, ail-to- ail I/O, CMOS Dual Operational Amplifier 8-VSSOP -40 to 125
Analog DevicesADA4897-2ARMZ-R7
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 10-Pin MSOP T/R
Analog DevicesAD8066ARMZ
Op Amp Dual High Performance Amplifier R-R O/P ±12V/24V 8-Pin MSOP Tube
Analog DevicesAD8066ARMZ-REEL7
OP Amp Dual Volt Feedback Rail to Rail O/P ±12 Volt24 Volt 8-Pin MSOP Tape and Reel

Descriptions

Descriptions of Analog Devices AD8052ARM-REEL provided by its distributors.

IC,Operational Amplifier,DUAL,BIPOLAR,TSSOP,8PIN,PLASTIC
Operational Amplifier, 2 Func, 27000uV Offset-Max, BIPolar, PDSO8
4.8mA(x2 Channels) 170V/μs 16nV/rtHz@ 5V 80MHz Rail to Rail 45mA 2 2 ±6V,12V 1.7mV 1.4μA 110MHz Voltage Feedback MSOP-8 SMD mount,glue mount 3mm*3mm*850μm
The AD8051 (single), AD8052 (dual) and AD8054 (quad) are low cost, high speed, voltage feedback amplifiers. The amplifiers operate on +3 V, +5 V or ±5 V supplies at low supply current. They have true single-supply capability with an input voltage range extending 200 mV below the negative rail and within 1 V of the positive rail. Despite their low cost, the AD8051/AD8052/AD8054 provide excellent overall performance and versatility. The output voltage swings to within 25 mV of each rail, providing the maximum output dynamic range with excellent overdrive recovery. The AD8051/AD8052/AD8054 are well suited for video electronics, cameras, video switchers, or any high speed portable equipment. Low distortion and fast settling make them ideal for active filter applications. The AD8051/AD8052 in the 8-lead SOIC, the AD8052 in the MSOP, the AD8054 in the 14-lead SOIC, and the 14-lead TSSOP packages are available in the extended temperature range of -40°C to +125°C. Applications Active filters Analog-to-digital drivers Clock buffer Consumer video Professional cameras CCD imaging systems CD/DVD ROMs

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8052ARMREEL