Texas Instruments OPA2344UA/2K5

Dual, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 8-SOIC -40 to 85
$ 1.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2344UA/2K5.

Official Datasheet15 years ago

Inventory History

3 month trend:
+155%

CAD Models

Download Texas Instruments OPA2344UA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.224
$ 1.695
$ 1.695
Stock
236,489
437,231
437,231
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.8 V/µs
0.8 V/µs
0.8 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
90.46 dB
90.46 dB
90.46 dB
Common Mode Rejection Ratio
76 dB
76 dB
76 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
150 µA
150 µA
150 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2344UA/2K5.

Related Parts

Texas InstrumentsOPA2345UA/2K5
Dual, 5.5-V, 3-MHz, 1-mV offset, RRIO operational amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA2345UA
Dual, 5.5-V, 3-MHz, 1-mV offset, RRIO operational amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA2342UA
Dual, 5.5-V, 1-MHz, low bias current (0.2-pA), RRIO operational amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2344UA/2K5 provided by its distributors.

Dual, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 8-SOIC -40 to 85
Op Amp Dual Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin SOIC T/R
Dual 0.2pA 0.8V/us 1MHz Rail-to-rail input, rail-to-rail output 1mV SOIC-8 Operational Amplifier ROHS
150¦ÌA(x2 Channels) 800mV/¦Ìs 30nV/rtHz 1MHz Rail to Rail 15mA 2 2 2.7V 5.5V 200¦ÌV 0.2pA CMOS SOIC-8 , 4.9mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2344UA 2K5
  • OPA2344UA-2K5
  • OPA2344UA2K5