Texas Instruments OPA2343UAG4

Dual, 5.5-V, 5.5-MHz, RRIO operational amplifier 8-SOIC -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2343UAG4.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet16 pages15 years ago
Datasheet15 pages18 years ago

Upverter

CAD Models

Download Texas Instruments OPA2343UAG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.65
$ 1.65
Stock
28,274
596,936
596,936
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
6 V/µs
6 V/µs
6 V/µs
Gain Bandwidth Product
5.5 MHz
5.5 MHz
5.5 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
87.96 dB
87.96 dB
87.96 dB
Common Mode Rejection Ratio
74 dB
74 dB
74 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
850 µA
850 µA
850 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2343UAG4.

Related Parts

Texas InstrumentsOPA2340UA/2K5
Dual single-supply, rail-to-rail, low power operational amplifier 8-SOIC
Texas InstrumentsOPA2340UA
Dual single-supply, rail-to-rail, low power operational amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA2340UAG4
IC CMOS 2 CIRCUIT 8SOIC / CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Texas Instruments OPA2343UAG4 provided by its distributors.

Dual, 5.5-V, 5.5-MHz, RRIO operational amplifier 8-SOIC -40 to 85
OP Amp Dual GP R-R I/O 5V 8-Pin SOIC Tube
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) Rail/Tube op amp buffer circuit 4.9mm 0.00006muA 8mV 5500kHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Gain Bandwidth -3db:5.5MHz; Slew Rate:6V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; Bias Current:10pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.