Descriptions of Texas Instruments OPA2340UA provided by its distributors.
Dual single-supply, rail-to-rail, low power operational amplifier 8-SOIC -40 to 85
Texas Instruments Precision Op Amp, Dual Channel, SOIC, Single Supply, SMD, 8-Pin
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin SOIC Tube
Texas Instruments OPA2340UA op-amp buffer amplifier tube linear IC
SINGLE-SUPPLY, RAIL-TO-RAIL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 500uV Offset-Max, CMOS, PDSO8
Operational Amplifiers - Op Amps Single-Supply Rail-to-Rail
OP AMP, DUAL CMOS RRI/O, SMD, 2340; No. of Amplifiers: 2 Amplifier; Bandwidth: 5.5MHz; No. of Pins: 8Pins; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; MSL: -; SVHC: No SVHC (15-Jan-2018); Amplifier Type:
Op Amp, Dual Cmos Rri/O, Smd, 2340; No. Of Amplifiers:2 Amplifier; Bandwidth:5.5Mhz; Slew Rate:6V/Μs; Supply Voltage Range:2.7V To 5V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2340UA
OPA340 series rail-to-rail CMOS operational amplifi-ers are optimized for low voltage, single supply operation. Rail-to-rail input/output and high speed operation make them ideal for driving sampling analog-to-digital converters. They are also well suited for general pur-pose and audio applications as well as providing I/V conversion at the output of D/A converters. Single,dual, and quad versions have identical specifications for design flexibility. The OPA340 series operates on a single supply as low as2.5V with an input common-mode voltage range that extends 500mV below ground and 500mV above the positive supply. Output voltage swing is to within 1mV of the supply rails with a 100k \Omega load. They offer excel-lent dynamic response (BW = 5.5MHz, SR = 6V/us), yet quiescent current is only 750uA. Dual and quad designs feature completely independent circuitry for lowest crosstalk and freedom from interaction. The single (OPA340) packages are the tiny 5-lead Sot-23-5 surface mount, SO-8 surface mount, and 8-pin DIP. The dual (OPA2340) comes in the minia-ture MSOP-8 surface mount, SO-8 surface mount, and 8-pin DIP packages. The quad (OPA4340) pack-ages are the space-saving SSOP-16 surface mount, SO-14 surface mount, and the 14-pin DIP. All arespecified from -40 oC to +85 oC and operate from -55oC to +125oC. A SPICE macro model is available for design analysis.