Texas Instruments LMV358MMX/NOPB

Integrated Circuit Operational Amplifier; CH: 2; 1MHz; 2.7-5.5V; -40+125 deg.C; SMD; VSSOP8
$ 0.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV358MMX/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet51 pages11 years ago
Datasheet50 pages11 years ago
Datasheet43 pages13 years ago
Datasheet41 pages13 years ago
Datasheet39 pages13 years ago
Technical Drawing2 pages20 years ago

element14

Upverter

Future Electronics

Farnell

Inventory History

3 month trend:
+16.04%

CAD Models

Download Texas Instruments LMV358MMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV358MMX/NOPB.

Related Parts

Texas InstrumentsLMV358IDDUR
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMV358IDGKRG4
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMV358QDDUR
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LMV358MMX/NOPB provided by its distributors.

Integrated Circuit Operational Amplifier; CH:2; 1MHz; 2.7-5.5V; -40+125 deg.C; SMD; VSSOP8
210μA(x2 Channels) 1V/μs 39nV/rtHz@ 5V 1MHz shutdown Rail to Rail 160mA 2 2 2.7V 5.5V 1.7mV 15nA General Purpose VSSOP-8 SMD mount 950μm(height)
ROHS3Compliant EAR99 LMV358 Tape & Reel (TR) op amp buffer circuit 3mm 0.5muA 7mV 1000kHz
OP AMP, 1MHZ, 1V/US, SOIC-8; NO. OF AMPL; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
Dual 15nA 1V/us 1MHz VSSOP-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 7000uV Offset-Max, BICMOS, PDSO8
2-Ch Op Amp, 1MHz BW, 5.5V, Rail-to-Rail, MSOP
Dual, 5.5-V, 1-MHz op amp 8-VSSOP -40 to 125
IC, OP-AMP, 1MHZ, 1V/ us, SOIC-8; Op Amp; IC, OP-AMP, 1MHZ, 1V/ us, SOIC-8; Op Amp Type:Low Voltage; No. of Amplifiers:2; Bandwidth:1MHz; Slew Rate:1V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV358MMX/NOPB .
  • LMV358MMXNOPB