Texas Instruments OPA2340EA/2K5G4

Dual single-supply, rail-to-rail, low power operational amplifier 8-VSSOP
$ 3.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2340EA/2K5G4.

Inventory History

3 month trend:
-0.19%

CAD Models

Download Texas Instruments OPA2340EA/2K5G4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.05
$ 2.115
$ 2.115
Stock
899,742
655,368
655,368
Authorized Distributors
2
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
6 V/µs
6 V/µs
6 V/µs
Gain Bandwidth Product
5.5 MHz
5.5 MHz
5.5 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
90.46 dB
90.46 dB
90.46 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
750 µA
750 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsOPA2343EA/2K5
Op Amp Dual Wideband Amplifier R-R I/O 5V 8-Pin VSSOP T/R / IC OPAMP GP 5.5MHZ RRO 8VSSOP
Texas InstrumentsOPA2343EA/250
Dual, 5.5-V, 5.5-MHz, RRIO operational amplifier 8-VSSOP -40 to 85
Texas InstrumentsOPA2343EA/250G4
Dual, 5.5-V, 5.5-MHz, RRIO operational amplifier 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2340EA/2K5G4 provided by its distributors.

Dual single-supply, rail-to-rail, low power operational amplifier 8-VSSOP
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin VSSOP T/R
Operational Amplifier, 2 Func, 500uV Offset-Max, CMOS, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2340EA/2K5G4.
  • OPA2340EA2K5G4