What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments OPA2343EA/2K5

Op Amp Dual Wideband Amplifier R-R I/O 5V 8-Pin VSSOP T/R / IC OPAMP GP 5.5MHZ RRO 8VSSOP
$ 1.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2343EA/2K5.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet16 pages15 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages20 years ago

HQonline

Arrow Electronics

DigiKey

Sierra IC

Inventory History

3 month trend:
-2.27%

CAD Models

Download Texas Instruments OPA2343EA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.379
$ 1.929
$ 1.929
Stock
558,939
413,659
413,659
Authorized Distributors
4
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
6 V/µs
6 V/µs
6 V/µs
Gain Bandwidth Product
5.5 MHz
5.5 MHz
5.5 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
87.96 dB
87.96 dB
87.96 dB
Common Mode Rejection Ratio
74 dB
74 dB
74 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
-
850 µA
850 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2343EA/2K5.

Related Parts

Texas InstrumentsLMV716MM/NOPB
Dual, 5-V, 5-MHz, low-noise (12.8-nV/√Hz) operational amplifier 8-VSSOP -40 to 85
Texas InstrumentsOPA2340EA/2K5
Dual single-supply, rail-to-rail, low power operational amplifier 8-VSSOP
Texas InstrumentsOPA2340EA/2K5G4
Dual single-supply, rail-to-rail, low power operational amplifier 8-VSSOP

Descriptions

Descriptions of Texas Instruments OPA2343EA/2K5 provided by its distributors.

Op Amp Dual Wideband Amplifier R-R I/O 5V 8-Pin VSSOP T/R / IC OPAMP GP 5.5MHZ RRO 8VSSOP
Dual, 5.5-V, 5.5-MHz, RRIO operational amplifier 8-VSSOP -40 to 85
OP-AMP, 5.5MHZ, 6V/US, VSSOP-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 5.5MHz; Vitesse de balayage: 6V/µs; Gamme de tension d'alimentation: 2.5V à 5.5V; Type de boîtier d'amplificateur: VSSOP; Nombre de broc
OP-AMP, 5.5MHZ, 6V/US, VSSOP-8; No. of Amplifiers:2 Amplifier; Bandwidth:5.5MHz; Slew Rate:6V/µs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:VSSOP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2343EA-2K5
  • OPA2343EA/2K5 .
  • OPA2343EA2K5