Texas Instruments OPA2330AIDRG4

Dual, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 8-SOIC -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2330AIDRG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Technical Drawing2 pages14 years ago

Upverter

CAD Models

Download Texas Instruments OPA2330AIDRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.558
$ 1.558
Stock
138,963
822,494
822,494
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.16 V/µs
0.16 V/µs
0.16 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
350 kHz
Input Offset Voltage (Vos)
50 µV
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
21 µA
21 µA
21 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2330AIDRG4.

Related Parts

Texas InstrumentsOPA2333AIDR
Op Amp Dual Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R
Texas InstrumentsOPA2333AID
Operational Amplifier Dual General Purpose Rail to Rail Input ±2.75V/5.5V 8-Pin SOIC Tube
Texas InstrumentsOPA2333AIDG4
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC / CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Texas Instruments OPA2330AIDRG4 provided by its distributors.

Dual, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 8-SOIC -40 to 125
Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
ROHS3Compliant EAR99 OPA2330 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 4.9mm 0.0005muA 50muV 350kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.