Texas Instruments OPA2333AID

Operational Amplifier Dual General Purpose Rail to Rail Input ±2.75V/5.5V 8-Pin SOIC Tube
$ 2.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2333AID.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet33 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

Upverter

Newark

HQonline

LCSC

Inventory History

3 month trend:
-2.17%

CAD Models

Download Texas Instruments OPA2333AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.44
$ 2.006
$ 2.006
Stock
364,740
454,711
454,711
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.16 V/µs
0.16 V/µs
0.16 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
350 kHz
Input Offset Voltage (Vos)
10 µV
10 µV
10 µV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
106 dB
106 dB
106 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
17 µA
17 µA
17 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA2333AQDRQ1
Op Amp Dual Zero Drift Amplifier R-R I/O ±2.75V/5.5V Automotive 8-Pin SOIC T/R
Texas InstrumentsOPA2330AID
Dual, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 8-SOIC -40 to 125
Texas InstrumentsOPA2330AIDR
Dual, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments OPA2333AID provided by its distributors.

Operational Amplifier Dual General Purpose Rail to Rail Input ±2.75V/5.5V 8-Pin SOIC Tube
Op Amp Dual Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC Tube / IC OPAMP ZERO-DRIFT 350KHZ 8SOIC
1.8-V, 17-µA, two-channel, micropower zero-drift CMOS operational amplifier 8-SOIC -40 to 125
Operational Amplifier, 2 Func, 10uV Offset-Max, CMOS, PDSO8
IC, MICROPOWER OP-AMP; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 350kHz; Vitesse de balayage: 0.16V/µs; Gamme de tension d'alimentation: 1.8V à 5.5V; Type de boîtier d'amplificateur: SOIC; Nombre de broches: 8Br
IC, MICROPOWER OP-AMP; No. of Amplifiers:2 Amplifier; Bandwidth:350kHz; Slew Rate:0.16V/µs; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:1.8V to 5.5V; Gain Bandwidth:350kHz; I/O Type:Rail-Rail I/O; No. of Amplifiers:2Amplifiers; Op Amp Type:Zero Drift; Operating Temperature Range:-40°C to +150°C; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA-2333AID
  • OPA2333AID .