Texas Instruments OPA2320AQDGKRQ1

Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V Automotive 8-Pin VSSOP T/R
$ 2.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2320AQDGKRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages19 years ago

Upverter

CAD Models

Download Texas Instruments OPA2320AQDGKRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.25
$ 1.92
$ 1.92
Stock
273,343
284,136
284,136
Authorized Distributors
0
1
1
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
10 V/µs
10 V/µs
10 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
20 MHz
Input Offset Voltage (Vos)
40 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
-
106.02 dB
106.02 dB
Common Mode Rejection Ratio
-
100 dB
100 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1.45 mA
1.45 mA
1.45 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsOPA2320SAIDGSR
Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 10-Pin VSSOP T/R
Texas InstrumentsOPA2322AIDGKT
Dual, 5.5-V, 20-MHz, low noise (8.5-nV/√Hz), RRIO operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA2322SAIDGSR
Dual, 5.5-V, 20-MHz, low noise (8.5-nV/√Hz), RRIO operational amplifier 10-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments OPA2320AQDGKRQ1 provided by its distributors.

Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V Automotive 8-Pin VSSOP T/R
Automotive, dual, precision, zero-crossover, 20-MHz, 0.9-pA Ib, RRIO, CMOS op amp 8-VSSOP -40 to 125
IC CMOS 2 CIRCUIT 8VSSOP / Precision, 20-MHz, 0.9-pA, Low-Noise, RRIO,CMOS Operational Amplifier
Operational Amplifier, 2 Func, 150uV Offset-Max, CMOS, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.