Descriptions of Texas Instruments OPA2320AIDGKR provided by its distributors.
Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R
Dual, precision, zero-crossover, 20-MHz, 0.9-pA Ib, RRIO, CMOS operational amplifier 8-VSSOP -40 to 125
Op Amp, Rail-to-Rail, 65mA, 2-Ch, 1.8V~5.5V, 40μV, 0.2pA, 20MHz, CMOS, VSSOP-8, SMD, Adhesive Mount, 1.1mm H
Operational Amplifier, 2 Func, 150uV Offset-Max, CMOS, PDSO8
ROHS3Compliant EAR99 OPA2320 Tape & Reel (TR) op amp amplifier circuit 3mm 9e-7muA 150muV 20000kHz
Operational Amplifiers; OPA2320AIDGKR; TEXAS INSTRUMENTS; 150 µV; 5.5 V; 8; 2
20MHz 0.2pA Dual channel VSSOP-8 Precision Op Amps ROHS
Precision Operational Amplifier
OP-AMP, DUAL, 20MHZ, 10V/US, VSSOP-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 20MHz; Vitesse de balayage: 10V/µs; Gamme de tension d'alimentation: 1.8V à 5.5V; Type de boîtier d'amplificateur: VSSOP; Nombre d
Op-Amp, Dual, 20Mhz, 10V/Us, Vssop-8; No. Of Amplifiers:2 Amplifier; Bandwidth:20Mhz; Slew Rate:10V/Μs; Supply Voltage Range:1.8V To 5.5V; Amplifier Case Style:Vssop; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2320AIDGKR