Texas Instruments OPA228PAG4

33-MHz, 3-nV/√Hz noise, high precision operational amplifiers ; 8-PDIP -55 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA228PAG4.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages16 years ago
Datasheet26 pages18 years ago

Newark

CAD Models

Download Texas Instruments OPA228PAG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.16
Stock
110,028
242,892
Authorized Distributors
0
4
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
11 V/µs
11 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
126.02 dB
126.02 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
3.7 mA
3.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsOPA228PA
33-MHz, 3-nV/√Hz noise, high precision operational amplifiers ; 8-PDIP -55 to 125
Texas InstrumentsOPA228P
33-MHz, 3-nV/√Hz noise, high precision operational amplifiers ; 8-PDIP -55 to 125
Texas InstrumentsOPA37GP
Texas Instruments OPA37GP Linear IC Op-amp buffer amplifier for amplification

Descriptions

Descriptions of Texas Instruments OPA228PAG4 provided by its distributors.

33-MHz, 3-nV/√Hz noise, high precision operational amplifiers ; 8-PDIP -55 to 125
Op Amp Single Low Noise Amplifier ±18V 8-Pin PDIP Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Precision; Gain Bandwidth -3db:33MHz; Slew Rate:11V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:18V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.