Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA37GP

Texas Instruments OPA37GP Linear IC Op-amp buffer amplifier for amplification
$ 3.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA37GP.

Farnell

Datasheet22 pages11 years ago
Datasheet22 pages15 years ago
Datasheet21 pages18 years ago
Datasheet21 pages18 years ago

Texas Instruments

HQonline

DigiKey

Newark

Inventory History

3 month trend:
-92.59%

CAD Models

Download Texas Instruments OPA37GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.92
$ 3.84
Stock
319,551
212,451
Authorized Distributors
1
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
11.9 V/µs
11.9 V/µs
Gain Bandwidth Product
63 MHz
63 MHz
Input Offset Voltage (Vos)
25 µV
100 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
5.7 V
-
Max Supply Voltage
44 V
-
Operating Supply Current
3.3 mA
3.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsOPA37GPG4
IC OPAMP GP 1 CIRCUIT 8DIP General Purpose Amplifier 1 Circuit 8-PDIP
Texas InstrumentsNE5534P
Single, 30-V, 10-MHz, low-noise operational amplifier for audio applications 8-PDIP 0 to 70
Texas InstrumentsNE5534AP
Single, 30-V, 10-MHz, low-noise (6 nV/√Hz) operational amplifier for audio applications 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments OPA37GP provided by its distributors.

Texas Instruments OPA37GP Linear IC Op-amp buffer amplifier for amplification
Op Amp Single Precision Amplifier ±22V 8-Pin PDIP Tube
IC OPAMP GP 1 CIRCUIT 8DIP General Purpose Amplifier 1 Circuit 8-PDIP
ULTRA LOW NOISE, PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDIP8
Ultra-low-noise (4.5-nV/√Hz), 100-µV offset, decompensated precision operational amplifier 8-PDIP -40 to 85
Op Amp, 63Mhz, 11.9V/Us, Dip-8; No. Of Amplifiers:1 Amplifier; Bandwidth:63Mhz; Slew Rate:11.9V/ S; Supply Voltage Range: 4V To 22V; Amplifier Case Style:Dip; No. Of Pins:8Pins; Operating Temperature Min:-40 C; Packaging:Each Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA37GP.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA37GP .
  • OPA37GP.