Texas Instruments OPA2277U

10µV, 0.1µV/˚C, High-Precision, Low-Power Operational Amplifier 8-SOIC
$ 7.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2277U.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet24 pages18 years ago
Datasheet5 pages28 years ago

Upverter

Newark

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-0.66%

CAD Models

Download Texas Instruments OPA2277U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.83
$ 6.121
$ 6.121
Stock
972,760
533,207
533,207
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.8 V/µs
0.8 V/µs
0.8 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
10 µV
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
130 dB
130 dB
130 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
790 µA
790 µA
790 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsOPA2277U/2K5
10µV, 0.1µV/˚C, High-Precision, Low-Power Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA2277UA
10µV, 0.1µV/˚C, High-Precision, Low-Power Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA2277UAG4
10µV, 0.1µV/˚C, High-Precision, Low-Power Operational Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2277U provided by its distributors.

10µV, 0.1µV/˚C, High-Precision, Low-Power Operational Amplifier 8-SOIC
Op Amp Dual Low Offset Voltage Amplifier ±18V 8-Pin SOIC Tube / IC OPAMP GP 1MHZ 8SOIC
ROHS3Compliant EAR99 OPA2277 Tube op amp buffer circuit 4.9mm 0.001muA 9V 1000kHz
Operational Amplifier, 2 Func, 20uV Offset-Max, BIPolar, PDSO8
Precision Operational Amplifier
OP AMP, DUAL PRECISION, SMD, 2277; No. of Amplifiers:2 Amplifier; Bandwidth:1MHz; Slew Rate:0.8V/µs; Supply Voltage Range:± 2V to ± 18V, ± 5V to ± 15V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2277U .
  • OPA2277U.