Texas Instruments OPA2277UA

10µV, 0.1µV/˚C, High-Precision, Low-Power Operational Amplifier 8-SOIC -40 to 85
$ 3.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2277UA.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago
Datasheet5 pages28 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-17.86%

CAD Models

Download Texas Instruments OPA2277UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.581
$ 3.31
Stock
524,119
1,702,686
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.8 V/µs
0.8 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
20 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
115 dB
115 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
-
Operating Supply Current
790 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsOPA2344UA
Dual, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA2344UA/2K5
Dual, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA2342UA
Dual, 5.5-V, 1-MHz, low bias current (0.2-pA), RRIO operational amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2277UA provided by its distributors.

10µV, 0.1µV/˚C, High-Precision, Low-Power Operational Amplifier 8-SOIC -40 to 85
Op Amp Dual Low Offset Voltage Amplifier ±18V 8-Pin SOIC Tube / IC OPAMP GP 1MHZ 8SOIC
HIGH PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 20uV Offset-Max, BIPolar, PDSO8
Texas Instruments Precision operational amplifier, dual channel, SOICencapsulation, Dual power, surface mount, 8Pin
IC, OP AMP, 1MHZ, 0.8V/US, 10UV, SOIC-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 1MHz; Slew Rate: 0.8V/µs; Supply Voltage Range: ± 2V to ± 18V, ± 5V to ± 15V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: ± 2V to ± 18V, ± 5V to ± 15V; Gain Bandwidth: 1MHz; No. of Amplifiers: 2Amplifiers; Op Amp Type: Precision

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA-2277UA
  • OPA2277UA .
  • OPA2277UA.