Texas Instruments OPA2251UA/2K5

Op Amp Dual Low Offset Voltage Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R
$ 3.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2251UA/2K5.

Newark

Datasheet22 pages11 years ago
Datasheet22 pages8 years ago
Datasheet22 pages10 years ago
Datasheet21 pages12 years ago

Texas Instruments

SHENGYU ELECTRONICS

Augswan

HQonline

Inventory History

3 month trend:
+81.17%

CAD Models

Download Texas Instruments OPA2251UA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.62
$ 3.925
$ 3.925
Stock
320,640
419,416
419,416
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.01 V/µs
0.01 V/µs
0.01 V/µs
Gain Bandwidth Product
35 kHz
35 kHz
35 kHz
Input Offset Voltage (Vos)
100 µV
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
27 µA
27 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsOPA2241UA/2K5
ROHS3Compliant EAR99 OPA2241 Tape & Reel (TR) op amp buffer circuit 4.9mm 4nA 250muV 35kHz
Texas InstrumentsOPA2241UA
Operational Amplifier Dual General Purpose Rail to Rail Output ±18V/36V 8-Pin SOIC Tube
Texas InstrumentsOPA2241UA/2K5G4
Op Amp Dual Low Offset Voltage Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments OPA2251UA/2K5 provided by its distributors.

Op Amp Dual Low Offset Voltage Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R
ROHS3Compliant EAR99 OPA2251 Tape & Reel (TR) op amp buffer circuit 4.9mm 4nA 100muV 35kHz
Dual, 15V single-supply, micro power operational amplifiers 8-SOIC -40 to 85
Operational Amplifier, 2 Func, 300uV Offset-Max, PDSO8
Precision Operational Amplifier
27¦ÌA(x2 Channels) 10mV/¦Ìs 45nV/rtHz 35KHz Rail to Rail 50mA 2 2 ¡À18V,36V 100¦ÌV 20nA General Purpose SOIC-8 , 4.9mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2251UA-2K5
  • OPA2251UA2K5