Texas Instruments OPA2241UA/2K5G4

Op Amp Dual Low Offset Voltage Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2241UA/2K5G4.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet16 pages18 years ago

Newark

CAD Models

Download Texas Instruments OPA2241UA/2K5G4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.903
$ 3.903
Stock
105,267
12,871,333
12,871,333
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.01 V/µs
0.01 V/µs
0.01 V/µs
Gain Bandwidth Product
35 kHz
35 kHz
35 kHz
Input Offset Voltage (Vos)
250 µV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
30 µA
30 µA

Related Parts

Texas InstrumentsOPA2251UA/2K5
Op Amp Dual Low Offset Voltage Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R
Texas InstrumentsOPA2251UA
Op Amp Dual Low Offset Voltage Amplifier R-R O/P ±18V/36V 8-Pin SOIC Tube
Texas InstrumentsOPA2251UAG4
Op Amp Dual Low Offset Voltage Amplifier R-R O/P ±18V/36V 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments OPA2241UA/2K5G4 provided by its distributors.

Op Amp Dual Low Offset Voltage Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R
Single-Supply, MicroPower Operational Amplifiers 8-SOIC -40 to 85
Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2241UA-2K5G4
  • OPA2241UA2K5G4