Texas Instruments OPA2241PA

Op Amp Dual Low Offset Voltage Amplifier R-R O/P ±18V/36V 8-Pin PDIP Tube
$ 4.954
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2241PA.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages16 years ago
Datasheet16 pages18 years ago

DigiKey

SHENGYU ELECTRONICS

Augswan

Newark

Inventory History

3 month trend:
+0.92%

CAD Models

Download Texas Instruments OPA2241PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.954
$ 5.14
Stock
242,920
112,748
Authorized Distributors
4
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.01 V/µs
0.01 V/µs
Gain Bandwidth Product
35 kHz
35 kHz
Input Offset Voltage (Vos)
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
30 µA
30 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsOPA2251PA
Operational Amplifier, Dual, 35 kHz, 2, 0.01 V/ s, 2.7V to 36V, DIP, 8
Texas InstrumentsOPA2251PAG4
Op Amp Dual Low Offset Voltage Amplifier R-R O/P ±18V/36V 8-Pin PDIP Tube
Texas InstrumentsOPA2244PA
Dual, 36-V, 430-kHz, low-power operational amplifier 8-PDIP

Descriptions

Descriptions of Texas Instruments OPA2241PA provided by its distributors.

Op Amp Dual Low Offset Voltage Amplifier R-R O/P ±18V/36V 8-Pin PDIP Tube
Dual, 5V single-supply, micro power operational amplifiers 8-PDIP -40 to 85
ROHS3Compliant EAR99 OPA2241 Tube op amp amplifier circuit 9.81mm 4nA 9V 35kHz
DUAL OP-AMP 400 uV OFFSET-MAX 0.035 MHz BAND WIDTH PDIP8
Operational Amplifiers - Op Amps Single-Supply MicroPower Oper Amp

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.