Texas Instruments OPA2244PA

Dual, 36-V, 430-kHz, low-power operational amplifier 8-PDIP
$ 2.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2244PA.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet21 pages18 years ago

Upverter

Farnell

DigiKey

Newark

Inventory History

3 month trend:
-74.54%

CAD Models

Download Texas Instruments OPA2244PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2244PA.

Related Parts

Texas InstrumentsTLV2252IP
Dual ail-To- ail Low-Voltage Low Power Operational Amplifier 8-PDIP -40 to 125
Texas InstrumentsTLV2452IP
Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 8-Pin PDIP Tube
Texas InstrumentsOPA2137PG4
Low Cost FET-Input Operational Amplifier 8-PDIP

Descriptions

Descriptions of Texas Instruments OPA2244PA provided by its distributors.

Dual, 36-V, 430-kHz, low-power operational amplifier 8-PDIP
Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDIP8
Op Amp Dual Low Power Amplifier ±18V/36V 8-Pin PDIP Tube
DUAL OP-AMP 2000 uV OFFSET-MAX 0.43 MHz BAND WIDTH PDIP8
40¦ÌA(x2 Channels) 100mV/¦Ìs 22nV/rtHz 430KHz Rail to Rail 25mA 2 2 ¡À18V,36V 700¦ÌV 10nA General Purpose PDIP-8 9.81mm*6.35mm*4.57mm
OP AMP, DUAL LOW NOISE, 2244, DIP8; No. of Amplifiers:2; Op Amp Type:Low Noise; Gain, Bandwidth -3dB:430kHz; Slew Rate:0.1; Voltage, Supply Min:2.2V; Voltage, Supply Max:36V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; Amplifier IC Type:Operational; Bandwidth:430kHz; Base Number:2244; Current, Supply Max:40µA; IC Generic Number:2244; Logic Function Number:2244; Operational Amplifier Features:Micropower; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Voltage, Input Offset Max:2mV; Voltage, Supply +Nom:36V; Voltage, Supply -Nom:2.2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2244PA .