Texas Instruments OPA2197IDGKR

Dual 36-V, precision, rail-to-rail input output, low offset voltage op amp 8-VSSOP -40 to 125
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2197IDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

HQonline

Inventory History

3 month trend:
-65.04%

CAD Models

Download Texas Instruments OPA2197IDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.31
$ 1.49
$ 1.49
Stock
425,348
307,718
307,718
Authorized Distributors
2
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
250 µV
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
36 V
36 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTLV2633IDGSR
IC OPAMP GP 9MHZ RRO 10VSSOP / Op Amp Dual Wideband Amplifier R-R O/P ±2.75V/5.5V 10-Pin VSSOP T/R
Texas InstrumentsOPA2141AIDGKT
Dual, 10-MHz, single supply, low-noise, JFET precision amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA1642AIDGKR
Dual SoundPlus™ high-performance, JFET-input audio op amp 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2197IDGKR provided by its distributors.

Dual 36-V, precision, rail-to-rail input output, low offset voltage op amp 8-VSSOP -40 to 125
Operational Amplifier OPA2197IDGKR 36V Precision Rail-to-Rail I/O
Op Amp Dual Precision Amplifier R-R I/O ±18V/36V 8-Pin VSSOP T/R
null 5pA 10MHz VSSOP-8 Operational Amplifier ROHS
0.00008% Rail to Rail 4.5V ¡À18V,36V General Purpose VSSOP-8 1.1mm
Operational Amplifier, 2 Func, 100uV Offset-Max, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.