Texas Instruments OPA2140AIDGKR

Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R
$ 4.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2140AIDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-72.38%

CAD Models

Download Texas Instruments OPA2140AIDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.41
$ 5.02
Stock
416,301
203,694
Authorized Distributors
2
4
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
11 MHz
11 MHz
Input Offset Voltage (Vos)
120 µV
120 µV
Power Supply Rejection Ratio (PSRR)
140 dB
140 dB
Common Mode Rejection Ratio
126 dB
126 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsOPA1642AIDGKR
Dual SoundPlus™ high-performance, JFET-input audio op amp 8-VSSOP -40 to 85
Texas InstrumentsOPA2192IDGKR
IC OPAMP GP 2 CIRCUIT 8VSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsOPA1662AIDGKR
0.0001%@ 2000¦¸ Rail to Rail 3V 36V 22MHz 2K¦¸ Audio VSSOP-8 , 1.1mm

Descriptions

Descriptions of Texas Instruments OPA2140AIDGKR provided by its distributors.

Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R
Dual-channel, 11-MHz, low-noise 36-V JFET precision operational amplifier with rail-to-rail output 8-VSSOP -40 to 125
ROHS3Compliant EAR99 OPA2140 Tape & Reel (TR) op amp buffer circuit 3mm 0.00001muA 120muV 11000kHz
Operational Amplifier, 2 Func, 120uV Offset-Max, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2140AIDGKR.