Texas Instruments OPA2134UA/2K5

Texas Instruments OPA2134UA/2K5 Op-amp buffer amplifier tape full reel
$ 3.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2134UA/2K5.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet14 pages15 years ago
Datasheet3 pages28 years ago

Newark

TME

Mouser

LCSC

Inventory History

3 month trend:
-9.91%

CAD Models

Download Texas Instruments OPA2134UA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.14
$ 3.82
$ 3.82
Stock
742,361
1,443,137
1,443,137
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
2 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
5 V
2.5 V
2.5 V
Max Supply Voltage
36 V
18 V
18 V
Operating Supply Current
4 mA
4 mA
4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA2132UAE4
Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC Tube
Texas InstrumentsTLC082AID
Dual, 16-V, 10-MHz, 1.4-mV offset voltage, In to V- op amp 8-SOIC -40 to 125
Texas InstrumentsTLC072CD
Dual, 16-V, 10-MHz, 100-mA output current operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments OPA2134UA/2K5 provided by its distributors.

Texas Instruments OPA2134UA/2K5 Op-amp buffer amplifier tape full reel
SoundPlus(TM) High Performance Audio Operational Amplifiers 8-SOIC -40 to 125
Dual Audio Operational Amplifier, SOIC-8, OPA2134UA/2K5
Lead Free Not Qualified GULL WING 2008 (Amplifier Type) Amplifier 20V/mus -40C 20kHz 100pA
AUDIO AMPLIFIER, 2-CH, SOIC-8; Output Power:-; Amplifier Class:-; No. of Channels:2 Channel; Supply Voltage Range:± 2.5V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Load Impedance:2kohm; Operating Temperature

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2134UA 2K5
  • OPA2134UA/2K5 .
  • OPA2134UA2K5