Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC072CD

Dual, 16-V, 10-MHz, 100-mA output current operational amplifier 8-SOIC 0 to 70
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC072CD.

Texas Instruments

Datasheet53 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet53 pages14 years ago
Datasheet53 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet50 pages18 years ago

Upverter

Newark

Augswan

TME

Inventory History

3 month trend:
-8.50%

CAD Models

Download Texas Instruments TLC072CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.54
$ 1.18
$ 1.18
Stock
259,372
1,699,510
1,699,510
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
16 V/µs
16 V/µs
16 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
1.9 mV
1.9 mV
1.9 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
2.1 mA
2.1 mA
2.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC072CD.

Related Parts

Texas InstrumentsTLC072CDR
Dual, 16-V, 10-MHz, 100-mA output current operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLC072IDR
Dual, 16-V, 10-MHz, 100-mA output current operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLC072QDRQ1
Automotive-grade, dual, 16-V, 10-MHz operational amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLC072CD provided by its distributors.

Dual, 16-V, 10-MHz, 100-mA output current operational amplifier 8-SOIC 0 to 70
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit 8-SOIC
Op Amp Dual Wideband Amplifier ±8V/16V 8-Pin SOIC Tube
2.1mA(x2 Channels) 19V/μs 12nV/rtHz 10MHz shutdown CMOS 57mA 2 2 ±8V,16V 390μV 1.5pA General Purpose SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
IC, OP AMP, DUAL, SMD, SOIC8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 10MHz; Vitesse de balayage: 16V/µs; Gamme de tension d'alimentation: ± 2.25V à ± 8V; Type de boîtier d'amplificateur: SOIC; Nombre de broc
IC, OP AMP, DUAL, SMD, SOIC8; No. of Amplifiers:2 Amplifier; Bandwidth:10MHz; Slew Rate:16V/µs; Supply Voltage Range:± 2.25V to ± 8V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:± 2.25V to ± 8V; Gain Bandwidth:10MHz; No. of Amplifiers:2Amplifiers; Op Amp Type:General Purpose; Operating Temperature Range:0°C to +70°C; Supply Voltage Max:16V; Supply Voltage Min:4.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC072CD .
  • TLC072CD.