Texas Instruments OPA2111KM

ROHS3Compliant EAR99 OPA2111 Tube op amp buffer circuit 9.08mm 0.0005muA 15V 2000kHz
$ 31.399
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2111KM.

element14 APAC

Datasheet15 pages17 years ago

Texas Instruments

Farnell

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA2111KM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.399
$ 62.19
Stock
488,433
182,169
Authorized Distributors
2
2
Case/Package
TO-99-8
TO-99
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
2 V/µs
2 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
Input Offset Voltage (Vos)
2 mV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
82 dB
96 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
5 mA
5 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsLM158AH
Non-RoHS Compliant EAR99 LM158 Bulk op amp buffer circuit 9.08mm 0.01muA 2mV 700kHz
Texas InstrumentsLM158AH/NOPB
ROHS3Compliant EAR99 LM158 Bulk op amp amplifier circuit 9.08mm 0.01muA 2mV 700kHz
Texas InstrumentsLM258H
Dual, 32-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-TO-99 -25 to 85

Descriptions

Descriptions of Texas Instruments OPA2111KM provided by its distributors.

ROHS3Compliant EAR99 OPA2111 Tube op amp buffer circuit 9.08mm 0.0005muA 15V 2000kHz
Dual Low-Noise Difet® Operational Amplifier 8-TO-99
Op Amp Dual Low Offset Voltage Amplifier ±18V 8-Pin TO-99 Tube
OP AMP, DUAL FET, TO-99-8, 2111; No. of Amplifiers:2; Op Amp Type:Precision; Gain, Bandwidth -3dB:2MHz; Slew Rate:2V/µs; Voltage, Supply Min:5V; Voltage, Supply Max:18V; Termination Type:Through Hole; Case Style:TO-99; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; Bandwidth:2MHz; Base Number:2111; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Voltage, Input Offset Max:2mV; Voltage, Supply +Nom:18V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.