
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 296-OPA209AIDRCT-ND | 766 | 1 | Cut Tape | ||||||||
| HQonline | IC0354628 | 8 | 1 | >1w | ||||||||
| Weyland Electronics Group Pte. Ltd. | OPA209AIDR | 800 | 1 | Tape & Reel | 8h | |||||||
| Win Source | WS-OPA209AIDR | 750 | 15 | 7h | ||||||||
| Worldway Electronics | OPA209AIDR | 28,170 | 7 | Tape & Reel | 2h |
Download Texas Instruments OPA209AIDR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Texas Instruments OPA209AIDR provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: