Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments INA143UA/2K5

SP Amp Difference Amplifier Single ±18V/36V 8-Pin SOIC T/R / IC OPAMP DIFF 150KHZ 8SOIC
$ 1.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA143UA/2K5.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago

HQonline

LCSC

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-28.49%

CAD Models

Download Texas Instruments INA143UA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.626
$ 2.093
Stock
383,704
2,774,759
Authorized Distributors
5
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
150 kHz
150 kHz
Input Offset Voltage (Vos)
750 µV
100 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
-
950 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA143UA/2K5.

Related Parts

Texas InstrumentsINA143UA
IC OPAMP DIFF 1 CIRCUIT 8SOIC Differential Amplifier 1 Circuit 8-SOIC
Texas InstrumentsINA143U
SP Amp Difference Amplifier Single ±18V/36V Automotive 8-Pin SOIC Tube
Texas InstrumentsINA133U
1.5-MHz, 450-µV offset, 0.95-mA power, precision difference amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments INA143UA/2K5 provided by its distributors.

SP Amp Difference Amplifier Single ±18V/36V 8-Pin SOIC T/R / IC OPAMP DIFF 150KHZ 8SOIC
IC OPAMP DIFF 1 CIRCUIT 8SOIC Differential Amplifier 1 Circuit 8-SOIC
Operational Amplifier, 1 Func, 250uV Offset-Max, 0.15MHz Band Width, BIPolar, PDSO8
High speed (5-V/µs), 250-µV offset, G= 10 or G= 0.1 precision difference amplifier 8-SOIC -40 to 85
950μA 5V/μs 150KHz 80dB 32mA 1 4.5V 36V 100μV 150KHz SOIC-8 SMD mount,glue mount 1.5mm(height)
Instrumentation Amplifier IC; Gain Max, V/V:10; Supply Voltage Min:4.5V; Supply Voltage Max:36V; Package/Case:8-SOIC; No. of Pins:8; Common Mode Ratio:80 dB; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
The INA143 and INA2143 are high slew rate, gain of10V/V or 0.1V/V difference amplifiers consisting of a precision op amp with a precision resistor network. Theon-chip resistors are laser trimmed for accurate gain and high common-mode rejection. Excellent TCR tracking of the resistor maintains gain accuracy and common mode rejection over temperature. They operate over awide supply range, +-2.25V to +-18V (+4.5V to +36V single supply), and input common-mode voltage range extends beyond the positive and negative supply rails.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA143UA 2K5
  • INA143UA-2K5
  • INA143UA2K5