Texas Instruments OPA188AIDGKT

Precision, Low-Noise, Rail-to-Rail Output, 36V Zero-Drift Operational Amplifier 8-VSSOP -40 to 125
$ 1.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA188AIDGKT.

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments OPA188AIDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.551
$ 0.799
Stock
186,021
323,679
Authorized Distributors
3
0
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.8 V/µs
0.8 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
Input Offset Voltage (Vos)
6 µV
6 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
450 µA
450 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsOPA180IDGKT
Op Amp Single Zero Drift Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R
Texas InstrumentsOPA1641AIDGKT
Single Sound-Plus High-Performance, JFET-Input Audio OpAmps 8-VSSOP -40 to 85
Texas InstrumentsOPA141AIDGKR
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments OPA188AIDGKT provided by its distributors.

Precision, Low-Noise, Rail-to-Rail Output, 36V Zero-Drift Operational Amplifier 8-VSSOP -40 to 125
Op Amp Single Low Noise Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R
Precision Amplifiers Prec Low Noise RR Output 36V Op Amp
Precision Operational Amplifier
OP AMP, +/-18V, 2MHZ, 0.8V/US, 8VSSOP; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 2MHz; Vitesse de balayage: 0.8V/µs; Gamme de tension d'alimentation: 4V à 36V; Type de boîtier d'amplificateur: VSSOP; Nombre de b
Op Amp, +/-18V, 2Mhz, 0.8V/Us, 8Vssop; No. Of Amplifiers:1 Amplifier; Bandwidth:2Mhz; Slew Rate:0.8V/Μs; Supply Voltage Range:4V To 36V; Amplifier Case Style:Vssop; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA188AIDGKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA188AIDGKT .