Texas Instruments OPA180IDBVR

Op Amp Single Zero Drift Amplifier R-R O/P ±18V/36V 5-Pin SOT-23 T/R
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA180IDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet38 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet38 pages11 years ago

Upverter

LCSC

Arrow.cn

Inventory History

3 month trend:
-85.40%

CAD Models

Download Texas Instruments OPA180IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 1.27
Stock
283,782
190,979
Authorized Distributors
3
4
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
-
Slew Rate
0.8 V/µs
-
Gain Bandwidth Product
2 MHz
2 MHz
Input Offset Voltage (Vos)
15 µV
15 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
450 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsOPA188AIDBVR
Precision, Low-Noise, Rail-to-Rail Output, 36V Zero-Drift Operational Amplifier 5-SOT-23 -40 to 125
Analog DevicesMAX4281EUK+T
Operational Amplifiers - Op Amps SOT23, Rail-to-Rail, Fixed-Gain GainAmps/Open-Loop Op Amps
MicrochipMCP6V71T-E/OT
IC OPAMP ZER-DRIFT 1CIRC SOT23-5 / Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
STMicroelectronicsTS1871IYLT
Op Amp Single Low Power Amplifier R-R I/O 6V Automotive 5-Pin SOT-23 T/R
STMicroelectronicsTS1871AILT
1.8V Input/Output Rail-to-Rail Low Power Operational Amplifiers
STMicroelectronicsTS1871ILT
TS187X Series 1.6 MHz 1.8 V In/Out Rail to Rail Operational Amplifier- SOT23-5

Descriptions

Descriptions of Texas Instruments OPA180IDBVR provided by its distributors.

Op Amp Single Zero Drift Amplifier R-R O/P ±18V/36V 5-Pin SOT-23 T/R
0.1-μV/°C Drift, Low-Noise, Rail-to-Rail Output, 36-V, Zero-Drift Operational Amplifier 5-SOT-23 -40 to 125
2MHz 15uV 250pA Single channel SOT-23-5 Precision Op Amps ROHS
Precision Amplifiers 36-V Zero Drift Low-Noise, Op Amp
Operational Amplifiers; OPA180IDBVR; TEXAS INSTRUMENTS; 15 µV; 5; 36 V; 1
Operational Amplifier, 1 Func, 75uV Offset-Max, PDSO5
Precision Operational Amplifier

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.