Texas Instruments OPA171AIDRLT

Single, 36-V, 3-MHz, low-power operational amplifier 5-SOT-5X3 -40 to 125
$ 1.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA171AIDRLT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet33 pages14 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Datasheet33 pages13 years ago
Technical Drawing2 pages18 years ago

Newark

HQonline

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
-80.06%

CAD Models

Download Texas Instruments OPA171AIDRLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.432
$ 1.23
Stock
497,449
796,569
Authorized Distributors
2
2
Case/Package
SOT-553
SOT-553
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
1.5 V/µs
1.5 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
250 µV
1.8 mV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
Common Mode Rejection Ratio
104 dB
104 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
475 µA
475 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA170AIDRLR
Single, 36-V, 1.2-MHz, low-power operational amplifier 5-SOT-5X3 -40 to 125
Texas InstrumentsOPA170ASDRLTEP
Enhanced product, single, 36-V, 1.2-MHz, low-power operational amplifier 5-SOT-5X3 -40 to 150
Ic, logic Gate, inverter, cmos, fp,6Pin, plastic Rohs Compliant: Yes |Onsemi NL17SZ06XV5T2G
Ic, logic Gate, buffer, cmos, fp,6Pin, plastic |Onsemi NL17SV16XV5T2G
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Automotive 5-Pin SOT-553 T/R

Descriptions

Descriptions of Texas Instruments OPA171AIDRLT provided by its distributors.

Single, 36-V, 3-MHz, low-power operational amplifier 5-SOT-5X3 -40 to 125
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 5-Pin SOT-553 T/R
OP AMP, GP, RRO, 3MHZ, LP, SOT-5; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 3MHz; Vitesse de balayage: 1.5V/µs; Gamme de tension d'alimentation: ± 1.35V à ± 18V; Type de boîtier d'amplificateur: SOT-553; Nombre
Op Amp, Gp, Rro, 3Mhz, Lp, Sot-5; No. Of Amplifiers:1 Amplifier; Bandwidth:3Mhz; Slew Rate:1.5V/Μs; Supply Voltage Range:± 1.35V To ± 18V; Amplifier Case Style:Sot-553; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA171AIDRLT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA171AIDRLT .