Texas Instruments OPA170AIDRLR

Single, 36-V, 1.2-MHz, low-power operational amplifier 5-SOT-5X3 -40 to 125
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA170AIDRLR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Datasheet34 pages11 years ago
Datasheet32 pages13 years ago
Datasheet31 pages13 years ago
Datasheet29 pages14 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages18 years ago

HQonline

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-58.44%

CAD Models

Download Texas Instruments OPA170AIDRLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.09
$ 1.21
Stock
451,147
249,540
Authorized Distributors
3
2
Case/Package
SOT-553
SOT
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
250 µV
1.8 mV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
Common Mode Rejection Ratio
104 dB
104 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
110 µA
110 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA170ASDRLTEP
Enhanced product, single, 36-V, 1.2-MHz, low-power operational amplifier 5-SOT-5X3 -40 to 150
Texas InstrumentsOPA171AIDRLT
Single, 36-V, 3-MHz, low-power operational amplifier 5-SOT-5X3 -40 to 125
Texas InstrumentsOPA171AIDRLR
IC OPAMP GP 3MHZ RRO SOT5 / Op Amp Single Precision Amplifier R-R O/P ±18V/36V 5-Pin SOT-553 T/R
Ic, logic Gate, inverter, cmos, fp,6Pin, plastic Rohs Compliant: Yes |Onsemi NL17SZ06XV5T2G
Ic, logic Gate, buffer, cmos, fp,6Pin, plastic |Onsemi NL17SV16XV5T2G
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Automotive 5-Pin SOT-553 T/R

Descriptions

Descriptions of Texas Instruments OPA170AIDRLR provided by its distributors.

Single, 36-V, 1.2-MHz, low-power operational amplifier 5-SOT-5X3 -40 to 125
ROHS3Compliant EAR99 OPA170 Cut Tape (CT) op amp buffer circuit 1.6mm 8pA 250muV 1200kHz
Op Amp Single Low Power Amplifier R-R O/P ±18V/36V 5-Pin SOT-553 T/R
Operational Amplifier, 1 Func, 1800uV Offset-Max, BIPolar, PDSO5
Precision Amplifiers 36V,microPower,RRO Gen Purp Op Amp
Single channel 8pA 0.4V/us 1.2MHz SOT-553-5 Operational Amplifier ROHS
Op-Amp, Single, 1.2Mhz, 0.4V/Us, Sot-553; No. Of Amplifiers:1 Amplifier; Bandwidth:1.2Mhz; Slew Rate:0.4V/Μs; Supply Voltage Range:2.7V To 36V, ± 1.35V To ± 18V; Amplifier Case Style:Sot-553; No. Of Pins:5Pins; Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA170AIDRLR .

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA170AIDRLR .