Texas Instruments OPA1652AIDGKR

0.00005%@ 2000¦¸ Rail to Rail 2.25V 18V 18MHz 2K¦¸ Audio VSSOP-8 1.1mm
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA1652AIDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages19 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-82.47%

CAD Models

Download Texas Instruments OPA1652AIDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.27
$ 1.353
Stock
665,168
460,914
Authorized Distributors
1
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
18 MHz
18 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
110.46 dB
110.46 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
2 mA
2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA1652AIDGKR.

Related Parts

Texas InstrumentsOPA2322AQDGKRQ1
Op Amp Dual Low Noise Amplifier R-R I/O ±2.75V/5.5V Automotive 8-Pin VSSOP T/R
Texas InstrumentsMC33078DGKR
Dual high-speed low-noise operational amplifier 8-VSSOP -40 to 85
Texas InstrumentsOPA2172IDGKR
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments OPA1652AIDGKR provided by its distributors.

0.00005%@ 2000¦¸ Rail to Rail 2.25V 18V 18MHz 2K¦¸ Audio VSSOP-8 1.1mm
Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, PDSO8
Dual SoundPlus™ low-noise & distortion, general-purpose, FET-input audio op amp 8-VSSOP -40 to 85
Audio Amp Headphone 2-CH Stereo Class-AB 8-Pin VSSOP T/R
OP Amp Dual GP R-R O/P ±18V/36V 8-Pin VSSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.