Texas Instruments OPA134UA/2K5

Single Audio Operational Amplifier, SOIC-8, OPA134UA/2K5
$ 1.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA134UA/2K5.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet14 pages15 years ago
Datasheet14 pages18 years ago
Datasheet3 pages28 years ago

Upverter

LCSC

SHENGYU ELECTRONICS

Burklin Elektronik

Inventory History

3 month trend:
-83.31%

CAD Models

Download Texas Instruments OPA134UA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.83
$ 2.18
$ 2.18
Stock
412,245
454,349
454,349
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
2 mV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
4 mA
4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsOPA134UAE4
Single SoundPlus™ 8-MHz, 50-pA, high-performance audio op amp with FET inputs 8-SOIC -40 to 85
Texas InstrumentsOPA134UA
Texas Instruments OPA134UA Op-amp buffer amplifier tube linear IC operational
Texas InstrumentsOPA132UA/2K5
Single channel 5pA 20V/us 8MHz SOIC-8 Operational Amplifier ROHS

Descriptions

Descriptions of Texas Instruments OPA134UA/2K5 provided by its distributors.

Single Audio Operational Amplifier, SOIC-8, OPA134UA/2K5
Op Amp Single Wideband Amplifier ±18V 8-Pin SOIC T/R
The OPA134 series are ultra-low distortion, low noise operational amplifiers fully specified for audio applications. A true FET input stage was incorporated to provide superior sound quality and speed for exceptional audio performance. This in combination with high output drive capability and excellent dc performance allows use in a wide variety of demanding applications. In addition, the OPA134's wide output swing, to within 1V of the rails, allows increased headroom making it ideal for use in any audio circuit.OPA134 op amps are easy to use and free from phase inversion and overload problems often found in common FET-input op amps. They can be operated from ±2.5V to ±18V power supplies. Input cascode circuitry provides excellent common-mode rejection and maintains low input bias current over its wide input voltage range, minimizing distortion. OPA134 series op amps are unity-gain stable and provide excellent dynamic behavior over a wide range of load conditions, including high load capacitance. The dual and quad version features completely independent circuitry for lowest crosstalk and freedom from interaction, even when overdriven or overloaded. Single and dual versions are available in 8-pin DIP and SO-8 surface-mount packages in standard configurations. The quad is available in 14-pin DIP and SO-14 surface mount packages. All are specified for -40°C to +85°C operation. A SPICE macromodel is available for design analysis.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA134UA-2K5
  • OPA134UA2K5