Texas Instruments OPA134UA

Texas Instruments OPA134UA Op-amp buffer amplifier tube linear IC operational
$ 2.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA134UA.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages16 years ago
Datasheet3 pages29 years ago

element14 APAC

Mouser

HQonline

DigiKey

Inventory History

3 month trend:
+10.88%

CAD Models

Download Texas Instruments OPA134UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.344
$ 1.83
$ 1.83
Stock
313,410
215,957
215,957
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
500 µV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
4 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA134UAE4
Single SoundPlus™ 8-MHz, 50-pA, high-performance audio op amp with FET inputs 8-SOIC -40 to 85
Texas InstrumentsOPA134UAG4
Single SoundPlus™ 8-MHz, 50-pA, high-performance audio op amp with FET inputs 8-SOIC -40 to 85
Texas InstrumentsOPA134UA/2K5
Audio Op Amp, ±18V, 5V, 8MHz, 2kΩ, SOIC-8, SMD, Adhesive Mount, 4.9mm × 3.91mm × 1.58mm

Descriptions

Descriptions of Texas Instruments OPA134UA provided by its distributors.

Texas Instruments OPA134UA Op-amp buffer amplifier tube linear IC operational
Single SoundPlus™ 8-MHz, 50-pA, high-performance audio op amp with FET inputs 8-SOIC -40 to 85
Texas Instruments Audio Amplifier, SOIC Package, Op Amp, 8-Pin
Operational Amplifier Single General Purpose ±18V 8-Pin SOIC
AUDIO OPERATIONAL AMPLIFIER, 8MHZ, SOIC-8
Operational Amplifier, 1 Func, 2000uV Offset-Max, PDSO8
Op Amp, High Perf Audio, Soic8, 134; Output Power:-; Amplifier Class:-; No. Of Channels:1 Channel; Supply Voltage Range:± 2.5V To ± 18V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Load Impedance:600Ohm; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA134UA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA134UA .
  • OPA134UA..