Texas Instruments OMAPL138BZWTD4E

C6000 DSP+ARM Processor 361-NFBGA -40 to 90

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OMAPL138BZWTD4E.

Texas Instruments

Datasheet286 pages12 years ago
Datasheet287 pages12 years ago
Datasheet284 pages13 years ago
Datasheet284 pages13 years ago
Datasheet284 pages14 years ago

Arrow Electronics

CAD Models

Download Texas Instruments OMAPL138BZWTD4E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.1
$ 29.1
Stock
132,128
98,448
98,448
Authorized Distributors
0
1
1
Case/Package
-
FCBGA
FCBGA
Number of Pins
361
361
361
Core Architecture
-
ARM
ARM
Data Bus Width
-
32 b
32 b
Max Frequency
-
456 MHz
456 MHz
Interface
-
-
-
Min Supply Voltage
-
950 mV
950 mV
Max Supply Voltage
-
1.35 V
1.35 V

Descriptions

Descriptions of Texas Instruments OMAPL138BZWTD4E provided by its distributors.

C6000 DSP+ARM Processor 361-NFBGA -40 to 90
IC MPU OMAP-L1X 456MHZ 361NFBGA
SOC OMAPL1xx ARM926EJ-S 361-Pin NFBGA
Applications Processor 361-Pin NFBGA
0-BIT 50 MHz OTHER DSP PBGA361
plz order OMAPL138EZWTD4E w/ encryption

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.